Print Page
BK/GMC-3.5-R
FUSE, CARTRIDGE, 3.5A, 5X20MM TIME DELAY
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Need more?
71 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.378.820 |
5+ | Rs.316.600 |
10+ | Rs.293.050 |
20+ | Rs.269.110 |
50+ | Rs.245.170 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.378.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMC-3.5-R
Order Code1150652
Technical Datasheet
Fuse Current3.5A
Voltage Rating VAC125V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Technical Specifications
Fuse Current
3.5A
Fuse Size Metric
5mm x 20mm
Voltage Rating VAC
125V
Fuse Size Imperial
0.2" x 0.79"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068