Print Page
EXL1V0606-6R8-R
POWER INDUCTOR, 6.8UH, SHIELDED, 7A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEXL1V0606-6R8-R
Order Code3897616
Technical Datasheet
240 In Stock
Need more?
240 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.102.660 |
10+ | Rs.87.000 |
100+ | Rs.61.860 |
500+ | Rs.53.860 |
1000+ | Rs.49.160 |
2000+ | Rs.48.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.102.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEXL1V0606-6R8-R
Order Code3897616
Technical Datasheet
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)8.7A
DC Resistance Max0.0208ohm
Technical Specifications
RMS Current (Irms)
9A
Saturation Current (Isat)
8.7A
Inductor Construction
Shielded
DC Resistance Max
0.0208ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072