Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDE51-LZ3-020-V4
Order Code1460715
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDE51-LZ3-020-V4
Order Code1460715
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power Rating7.5kW
No. of PhasesThree Phase
Supply Voltage Min-
Supply Voltage Max400VAC
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Rating
7.5kW
Supply Voltage Min
-
Product Range
TUK SGACK902S Keystone Coupler
No. of Phases
Three Phase
Supply Voltage Max
400VAC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1