Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILAC-31(110V50HZ,120V60HZ)
Order Code3515252
Product RangeDILA Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.5,407.070 |
5+ | Rs.5,303.660 |
10+ | Rs.5,200.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,407.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILAC-31(110V50HZ,120V60HZ)
Order Code3515252
Product RangeDILA Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage690VAC
Contact ConfigurationDPST-NO, DPST-NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeDILA Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
DILAC-31(110V50HZ,120V60HZ) is an Eaton Moeller® series DILA contactor relay. It is certified by CSA-C22.2 No. 14-05, UL, UL 508, UL File No.: E29184, EN 60947-5-1, CSA Class No.: 3211-03, CSA File No.: 012528, IEC/EN 60947, UL Category Control No.: NKCR, CSA, IEC/EN 60947-4-1, VDE 0660.
- 6000VAC rated impulse withstand voltage
- 9000 operations/h operating frequency, IP20 degree of protection
- 20,000,000 operations (AC operated) mechanical lifespan, DIN-rail/screw mounting
- Finger and back-of-hand proof, protection against direct contact when actuated from front (EN 50274)
- 4A rated operational current (Ie) at AC-15, 220V, 230V, 240V
- 1.5A rated operational current (Ie) at AC-15, 500V
- 690V rated insulation voltage, 100% duty factor
- 24VA, AC, single-frequency coil 50Hz and dual-frequency coil 50/60Hz (power consumption)
- 21ms max switching time (AC operated, make contacts, closing delay)
- Dimension is 75 x 68 x 45mm (L x H x W), ambient temperature range from -25 to 60°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILA Series
Relay Mounting
DIN Rail
Contact Configuration
DPST-NO, DPST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225