Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM150-XHI04
Order Code1110641
Technical Datasheet
Switch TerminalsScrew
No. of Poles4 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use WithDILMP Contactors
Contact Voltage DC Max220V
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
DILMP Contactors
No. of Poles
4 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
220V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032