Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-XSPVL240
Order Code1472546
Product RangeDILM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-XSPVL240
Order Code1472546
Product RangeDILM
Technical Datasheet
Switch Terminals-
No. of Poles-
Contact Current Max-
Contact Voltage AC Max240VAC
For Use With-
Contact Voltage DC Max-
Product RangeDILM
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Terminals
-
Contact Current Max
-
For Use With
-
Product Range
DILM
No. of Poles
-
Contact Voltage AC Max
240VAC
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007