Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEASY209-SE
Order Code1460619
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEASY209-SE
Order Code1460619
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert From-
Convert To-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Product Overview
The EASY209-SE is a Control Relay with Ethernet connection. Suitable for easy500, easy700, easy800, MFD-CP8xxx and ES4P. Serial interface easyRelay or MFD-xxxCP8/CP10xxx to Ethernet for connection to easyOPC server, easySoft or easyCom. Top-hat rail mounting IEC/EN 60715, 35mm or screw fixing using fixing brackets. Strain relief via cable binders in retaining nipples.
- Ethernet gateway
- IP20 Protection rating
- 2kV Supply cable
- 1kV Power pulses
Applications
Industrial
Technical Specifications
Convert From
-
Product Range
TUK SGACK902S Keystone Coupler
Convert To
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106367