Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-3-8048/E+EZ-P1
Order Code1225442
Technical Datasheet
No. of Poles1 Pole
Contact Voltage AC Max690V
Contact Current AC Max20A
IP / NEMA RatingIP65
Approvals / StandardsIEC/EN 60947, VDE 0660
Technical Specifications
No. of Poles
1 Pole
Contact Current AC Max
20A
Approvals / Standards
IEC/EN 60947, VDE 0660
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18