Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoZFS61/62-P3
Order Code1123003
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZFS61/62-P3
Order Code1123003
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label Type-
Label Height-
Label Width-
Label Diameter-
Label MaterialPlastic
Label ColourBlack on Grey
Pack Quantity-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
-
Label Width
-
Label Material
Plastic
Pack Quantity
-
SVHC
No SVHC (17-Dec-2015)
Label Height
-
Label Diameter
-
Label Colour
Black on Grey
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:48219090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004