Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoFE1Q-115-060-02
Order Code1781405
Technical Datasheet
Blower TypeMotorized Impeller
Voltage TypeAC
Fan Frame Size163mm
External Depth77mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating56dBA
Bearing TypeBall Bearing
Power Connection TypeTerminal Block
Power Rating-
Product Range-
IP Rating-
Technical Specifications
Blower Type
Motorized Impeller
Fan Frame Size
163mm
Air Flow - CFM
-
Noise Rating
56dBA
Power Connection Type
Terminal Block
Product Range
-
Voltage Type
AC
External Depth
77mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5