Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Blowers
                      Print Page

                      R2E225-RA92-10

                      Fan Blower, Centrifugal, 230 VAC, AC, 225 mm, 99 mm, 705 CFM

                      EBM-PAPST R2E225-RA92-10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part NoR2E225-RA92-10
                      Order Code4569512
                      Product RangeRadiCal Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      10 more incoming. You can reserve stock now

                      10 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.34,201.570
                      5+Rs.29,926.380
                      10+Rs.24,796.140
                      25+Rs.22,231.020
                      50+Rs.20,936.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.34,201.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part NoR2E225-RA92-10
                      Order Code4569512
                      Product RangeRadiCal Series
                      Technical Datasheet

                      Data Sheet

                      Blower TypeCentrifugal
                      Supply Voltage230VAC
                      Voltage TypeAC
                      Fan Frame Size225mm
                      External Depth99mm
                      Air Flow - CFM705CFM
                      Air Flow - m3/min19.92m³/min
                      Noise Rating66dBA
                      Bearing TypeBall Bearing
                      Power Connection Type4 Lead Wires
                      Power Rating155W
                      Product RangeRadiCal Series
                      IP RatingIP44
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      R2E225-RA92-10 is a RadiCal AC centrifugal fan with an external rotor motor integrated into the impeller. Their compact design makes them suitable for installation in even the most confined spaces. Typical applications include control cabinets and IT hardware, such as network and storage systems, for routers, servers, and many other applications.

                      • AC centrifugal fan with backward-curved impeller
                      • Low-pressure centrifugal solution
                      • Low-noise operation
                      • Long service life
                      • Supplied with capacitor and inlet ring to suit

                      Technical Specifications

                      Blower Type

                      Centrifugal

                      Voltage Type

                      AC

                      External Depth

                      99mm

                      Air Flow - m3/min

                      19.92m³/min

                      Bearing Type

                      Ball Bearing

                      Power Rating

                      155W

                      IP Rating

                      IP44

                      Supply Voltage

                      230VAC

                      Fan Frame Size

                      225mm

                      Air Flow - CFM

                      705CFM

                      Noise Rating

                      66dBA

                      Power Connection Type

                      4 Lead Wires

                      Product Range

                      RadiCal Series

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Alternatives for R2E225-RA92-10

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Czech Republic
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.32
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.