Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No140-503-417-060
Order Code3587337
Product Range140 Series
Technical Datasheet
468 In Stock
Need more?
468 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.40.540 |
10+ | Rs.34.560 |
25+ | Rs.32.480 |
50+ | Rs.30.950 |
100+ | Rs.29.530 |
250+ | Rs.27.730 |
500+ | Rs.26.450 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.40.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No140-503-417-060
Order Code3587337
Product Range140 Series
Technical Datasheet
Pitch Spacing2mm
No. of Contacts3Contacts
Product Range140 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2mm
Product Range
140 Series
Contact Material
Brass
Connector Type
PCB Header
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
3Contacts
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Type
PCB Header
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000784