Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      26908PDLA

                      Metal Enclosure, Diecast, Deep Lid, IP54, Small, Diecast Aluminium, 120 mm, 95 mm, 93 mm, IP54

                      EDDYSTONE 26908PDLA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEDDYSTONE
                      Manufacturer Part No26908PDLA
                      Order Code301620
                      Product RangeEddystone
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerEDDYSTONE
                      Manufacturer Part No26908PDLA
                      Order Code301620
                      Product RangeEddystone
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeSmall
                      Enclosure MaterialDiecast Aluminium
                      External Height - Metric120mm
                      External Width - Metric95mm
                      External Depth - Metric93mm
                      IP RatingIP54
                      Body ColourUnfinished
                      NEMA Rating-
                      External Height - Imperial4.72"
                      External Width - Imperial3.74"
                      External Depth - Imperial3.66"
                      Product RangeEddystone
                      ConfigurableNo
                      SVHCBoric acid (14-Jun-2023)

                      Product Overview

                      The 26908PDLA is an Electronic Instrument Enclosure made of rugged die-cast aluminium alloy. The lap joint construction provides protection against access of dust and splashing water and also provides excellent EMC performance.

                      • Lids are retained by M3.5 x 12 countersunk screws
                      • Countersunk lid holes
                      • Low side wall draft angle (2° or less) for easy PCB mounting

                      Applications

                      Industrial

                      Technical Specifications

                      Enclosure Type

                      Small

                      External Height - Metric

                      120mm

                      External Depth - Metric

                      93mm

                      Body Colour

                      Unfinished

                      External Height - Imperial

                      4.72"

                      External Depth - Imperial

                      3.66"

                      Configurable

                      No

                      Enclosure Material

                      Diecast Aluminium

                      External Width - Metric

                      95mm

                      IP Rating

                      IP54

                      NEMA Rating

                      -

                      External Width - Imperial

                      3.74"

                      Product Range

                      Eddystone

                      SVHC

                      Boric acid (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:Boric acid (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.39
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.