Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoALE1225
Order Code1123216
Also Known AsGTIN UPC EAN: 3760244880277
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerELC
Manufacturer Part NoALE1225
Order Code1123216
Also Known AsGTIN UPC EAN: 3760244880277
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max300W
Output Voltage - Output 112VDC
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC190V AC to 440V AC
Power Supply Output TypeAdjustable
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ALE1225 is an OEM regulated Power Supply with adjustable output and spring terminal block. The DIN-rail mounting power supply protected against short-circuit by current limit, overcurrent on primary circuit by internal fuse, output overload by voltage limiting to 17V and current reverse power surges on the output, by fuse.
- Alarm by relay with invert contact
- <lt/>3mVRMS Output ripple
- 4mΩ Internal resistance
- 25ms at half load and 12ms at full load (190V line input) Hold-up time
- 4000V between input and output Dielectric strength
- IP30 Protection rating
Applications
Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
300W
Output Current - Output 1
25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
190V AC to 440V AC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5