Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTL31-CA1V2AAVAJ
Order Code4598720
Product RangeLiquiphant FTL31 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.22,499.110 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.22,499.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTL31-CA1V2AAVAJ
Order Code4598720
Product RangeLiquiphant FTL31 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeLiquid
Process Connection TypeNPT Male
Operating Pressure Max40bar
Housing Material316L Stainless Steel
Switch Output2-Wire
Electrical Connection1/2" NPT Valve Plug
Supply Voltage Min20V
Supply Voltage Max253V
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeLiquiphant FTL31 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
NPT Male
Housing Material
316L Stainless Steel
Electrical Connection
1/2" NPT Valve Plug
Supply Voltage Max
253V
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Media Type
Liquid
Operating Pressure Max
40bar
Switch Output
2-Wire
Supply Voltage Min
20V
Operating Temperature Min
-40°C
Product Range
Liquiphant FTL31 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11