Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoPMP43-AAKAKFN6A3FABI1WWJA3
Order Code4598821
Product RangeCerabar PMP43 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.129,698.920 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.129,698.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoPMP43-AAKAKFN6A3FABI1WWJA3
Order Code4598821
Product RangeCerabar PMP43 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeThreaded
Operating Pressure Min-400mbar
Operating Pressure Max400mbar
Pressure Port SizeG1/2
Transducer Connection / TerminationM12 Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output InterfaceIO-Link, 4-20mA
Sensor Output TypeAnalogue, Digital
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCerabar PMP43 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-400mbar
Pressure Port Size
G1/2
Supply Voltage Min
12VDC
Media Type
Gas, Liquid
Sensor Output Type
Analogue, Digital
Operating Temperature Min
-40°C
Product Range
Cerabar PMP43 Series
Pressure Port Type
Threaded
Operating Pressure Max
400mbar
Transducer Connection / Termination
M12 Connector
Supply Voltage Max
30VDC
Output Interface
IO-Link, 4-20mA
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45