Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. RTD Temperature Sensors (RTDs)
                      Print Page

                      TM311-CAA0BA0BAB4A1

                      RTD Sensor, Probe, Class A, -50 °C, 200 °C, 100 ohm

                      ENDRESS+HAUSER TM311-CAA0BA0BAB4A1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoTM311-CAA0BA0BAB4A1
                      Order Code4598881
                      Product RangeiTHERM CompactLine TM311 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.12,931.650
                      5+Rs.12,436.810
                      10+Rs.12,086.460
                      25+Rs.11,754.820
                      50+Rs.11,463.490
                      100+Rs.11,202.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.12,931.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerENDRESS+HAUSER
                      Manufacturer Part NoTM311-CAA0BA0BAB4A1
                      Order Code4598881
                      Product RangeiTHERM CompactLine TM311 Series
                      Technical Datasheet

                      Data Sheet

                      RTD TypeProbe
                      RTD AccuracyClass A
                      Measured Temperature Min-50°C
                      Measured Temperature Max200°C
                      Resistance @ 0°C100ohm
                      RTD Element Material-
                      Probe Material316L Stainless Steel
                      Probe Diameter6mm
                      Probe Length30mm
                      Cable Length - Metric-
                      Cable Length - Imperial-
                      Cable Termination-
                      Wire Configuration4-Wire
                      Product RangeiTHERM CompactLine TM311 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      RTD Type

                      Probe

                      Measured Temperature Min

                      -50°C

                      Resistance @ 0°C

                      100ohm

                      Probe Material

                      316L Stainless Steel

                      Probe Length

                      30mm

                      Cable Length - Imperial

                      -

                      Wire Configuration

                      4-Wire

                      SVHC

                      No SVHC (27-Jun-2024)

                      RTD Accuracy

                      Class A

                      Measured Temperature Max

                      200°C

                      RTD Element Material

                      -

                      Probe Diameter

                      6mm

                      Cable Length - Metric

                      -

                      Cable Termination

                      -

                      Product Range

                      iTHERM CompactLine TM311 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90309090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.26
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.