Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENGLISH CHAIN CO
Manufacturer Part No54350ZF
Order Code1511614
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENGLISH CHAIN CO
Manufacturer Part No54350ZF
Order Code1511614
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
External Diameter-
Thread Length-
Wire Diameter-
Internal Width-
Internal Height-
Pin Diameter-
Load Breaking Min-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
External Diameter
-
Wire Diameter
-
Internal Height
-
Load Breaking Min
-
SVHC
To Be Advised
Thread Length
-
Internal Width
-
Pin Diameter
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4