Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB33331V7406J080
Order Code2900113
Product RangeB33331V Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.869.180 |
5+ | Rs.857.040 |
10+ | Rs.844.900 |
25+ | Rs.770.520 |
50+ | Rs.710.230 |
144+ | Rs.625.660 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.869.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB33331V7406J080
Order Code2900113
Product RangeB33331V Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance40µF
Capacitance Tolerance± 5%
Voltage(AC)460V
Voltage(DC)-
Capacitor MountingStud Mount - M8
Capacitor TerminalsQuick Connect
Humidity RatingGRADE III (Test Condition B)
Lead Spacing-
Product Length-
Product Width-
Product Height0
Product RangeB33331V Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
40µF
Voltage(AC)
460V
Capacitor Mounting
Stud Mount - M8
Humidity Rating
GRADE III (Test Condition B)
Product Length
-
Product Height
0
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(DC)
-
Capacitor Terminals
Quick Connect
Lead Spacing
-
Product Width
-
Product Range
B33331V Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1