Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB57153S100M
Order Code2146191
Product RangeB57153S0 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57153S100M
Order Code2146191
Product RangeB57153S0 Series
Technical Datasheet
Product RangeB57153S0 Series
Disc Size8.5mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C2A
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
B57153S0 Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (10-Jun-2022)
Disc Size
8.5mm
Approvals
UL
Maximum Steady State Current at 25°C
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000842