Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66329G1500X127
Order Code3585793
Product RangeB66329 Series
Technical Datasheet
360 In Stock
Need more?
360 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.316.130 |
10+ | Rs.220.430 |
50+ | Rs.169.300 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.316.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66329G1500X127
Order Code3585793
Product RangeB66329 Series
Technical Datasheet
Core TypeE
Core SizeE42/21/20
For Use WithTDK B66329 Series Transformer
Core Material GradeN27
Effective Magnetic Path Length97mm
Ae Effective Cross Section Area234mm²
Inductance Factor Al259nH
Product RangeB66329 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Core Type
E
For Use With
TDK B66329 Series Transformer
Effective Magnetic Path Length
97mm
Inductance Factor Al
259nH
SVHC
No SVHC (21-Jan-2025)
Core Size
E42/21/20
Core Material Grade
N27
Ae Effective Cross Section Area
234mm²
Product Range
B66329 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116