Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82111B0000C024
Order Code2291312
Product RangeB82111B Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82111B0000C024
Order Code2291312
Product RangeB82111B Series
Technical Datasheet
Product RangeB82111B Series
Inductance25µH
DC Current Rating3A
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Self Resonant Frequency85MHz
Technical Specifications
Product Range
B82111B Series
DC Current Rating
3A
Inductance Tolerance
± 20%
Inductance
25µH
DC Resistance Max
0.046ohm
Self Resonant Frequency
85MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007