Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82132A5202M000
Order Code506886
Product RangeB82132 Series
Also Known AsB82132A5202M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82132A5202M000
Order Code506886
Product RangeB82132 Series
Also Known AsB82132A5202M
Technical Datasheet
Product RangeB82132 Series
Inductance6µH
DC Current Rating2A
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Self Resonant Frequency108MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82132 Series
DC Current Rating
2A
Inductance Tolerance
± 20%
SVHC
Lead (21-Jan-2025)
Inductance
6µH
DC Resistance Max
0.11ohm
Self Resonant Frequency
108MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451