Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82477G4102M000
Order Code7430299
Product RangeB82477G4 Series
Also Known AsB82477G4102M
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82477G4102M000
Order Code7430299
Product RangeB82477G4 Series
Also Known AsB82477G4102M
Technical Datasheet
Inductance1µH
RMS Current (Irms)9.8A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeB82477G4 Series
DC Resistance Max7000µohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
B82477G4 Series
Inductance Tolerance
± 20%
Product Width
12.8mm
RMS Current (Irms)
9.8A
Saturation Current (Isat)
15A
DC Resistance Max
7000µohm
Product Length
12.8mm
Product Height
8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003966