Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82478A1473M
Order Code3877590
Product RangeB82478A1 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82478A1473M
Order Code3877590
Product RangeB82478A1 Series
Technical Datasheet
Product RangeB82478A1 Series
Inductance47µH
DC Current Rating1.95A
DC Resistance Max0.17ohm
Inductance Tolerance± 20%
Self Resonant Frequency Min8MHz
Inductor Case StyleSMD
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
B82478A1 Series
DC Current Rating
1.95A
Inductance Tolerance
± 20%
Inductor Case Style
SMD
Inductance
47µH
DC Resistance Max
0.17ohm
Self Resonant Frequency Min
8MHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003