Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ33310FE00165
Order Code1712838
Product RangeSG-310
Also Known AsSG-310SEF 25.0000MC
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / --
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom1.8V
Product RangeSG-310
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (16-Jul-2019)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
25MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
SG-310
Operating Temperature Max
70°C
SVHC
No SVHC (16-Jul-2019)
Frequency Stability + / -
-
Supply Voltage Nom
1.8V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025