Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSELTE
Manufacturer Part No16958
Order Code4281664
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerESSELTE
Manufacturer Part No16958
Order Code4281664
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label Tape TypeAdhesive
Tape Length3.5m
Tape Width19mm
Tape MaterialNylon (Polyamide)
Label Tape ColourBlack on White
For Use WithDymo LabelManager, LabelPoint, LabelWriter Label Printers
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Adhesive
Tape Width
19mm
Label Tape Colour
Black on White
Product Range
TUK SGACK902S Keystone Coupler
Tape Length
3.5m
Tape Material
Nylon (Polyamide)
For Use With
Dymo LabelManager, LabelPoint, LabelWriter Label Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044