Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBAB-1
Order Code1960823
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBAB-1
Order Code1960823
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Bumper / Feet Mounting-
Height2.3mm
Base Diameter12mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet Material-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Bumper / Feet Mounting
-
Base Diameter
12mm
Bumper / Feet Style
Round
Bumper / Feet Material
-
SVHC
No SVHC (27-Jun-2018)
Height
2.3mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06