Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No1180-01-10A
Order Code1156633
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETA
Manufacturer Part No1180-01-10A
Order Code1156633
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC65VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingAuto Fuse Holder
Alternatives for 1180-01-10A
1 Product Found
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
Boric acid (14-Jun-2023)
Current Rating
10A
Voltage Rating VDC
65VDC
Circuit Breaker Mounting
Auto Fuse Holder
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015