Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Circuit Protection
                      3. Circuit Breakers
                      4. Thermal Magnetic Circuit Breakers
                      Print Page

                      2210-T210-K0M1-H121-0.8A

                      Thermal Magnetic Circuit Breaker, IP20, IP30, 2210 Series, 800 mA, 1 Pole, 65 V, 433 V, DIN Rail

                      ETA 2210-T210-K0M1-H121-0.8A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerETA
                      Manufacturer Part No2210-T210-K0M1-H121-0.8A
                      Order Code4143141
                      Product Range2210 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 32 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.6,420.250
                      5+Rs.6,291.850
                      10+Rs.6,163.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.6,420.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerETA
                      Manufacturer Part No2210-T210-K0M1-H121-0.8A
                      Order Code4143141
                      Product Range2210 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range2210 Series
                      Current Rating800mA
                      No. of Poles1 Pole
                      Voltage Rating VDC65V
                      Voltage Rating VAC433V
                      Circuit Breaker MountingDIN Rail

                      Product Overview

                      2210-T210-K0M1-H121-0.8A is a thermal-magnetic circuit breaker with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934/IEC 934). Featuring a combi-foot design for both symmetric and asymmetric rail mounting. This CBE can be supplied in current ratings up to 32 A with a choice of characteristic curves. All screw terminals are recessed for safety. Approved to CBE standard EN 60934 (IEC 60934). Typical application includes process control equipment, robotics, machine tool control, communications systems, instrumentation, (steel industry), automation automobile production, chemical oil and gas, mechanical engineering, pharmaceutical and food, power engineering AC 240V, power engineering DC 24V, and rail vehicles.

                      • Rail mounting, toggle actuator design, single pole protected number of poles
                      • Without accessories, screw terminals design
                      • Standard delay: therm. 1.01-1.4xIN, magn. 6-12xIN AC, 7.8-15.6xIN DC
                      • Without intermediate position auxiliary contact design, with auxiliary contacts
                      • 1 N/O contact auxiliary contact function, screw terminals auxiliary contact - terminal design
                      • Current ratings is 0.8A, voltage rating is AC 250V, 3 AC 433V (50/60Hz), DC 65V
                      • Operating area IP30 terminal area IP20 degree of protection (IEC 60529/DIN 40050)
                      • Ambient temperature range from -30 to +60°C

                      Technical Specifications

                      Product Range

                      2210 Series

                      No. of Poles

                      1 Pole

                      Voltage Rating VAC

                      433V

                      Current Rating

                      800mA

                      Voltage Rating VDC

                      65V

                      Circuit Breaker Mounting

                      DIN Rail

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85362090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.