Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Circuit Protection
                      3. Circuit Breakers
                      4. Thermal Circuit Breakers
                      Print Page

                      3120-N32F-H7T1-SGRD-1A

                      Thermal Circuit Breaker, 2-Push Button, 3120-N Series, 1 A, 2 Pole, 50 V, 240 V, Snap In

                      ETA 3120-N32F-H7T1-SGRD-1A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerETA
                      Manufacturer Part No3120-N32F-H7T1-SGRD-1A
                      Order Code4143149
                      Product Range3120-N Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      10 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.3,331.420
                      5+Rs.3,194.510
                      10+Rs.3,109.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.3,331.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerETA
                      Manufacturer Part No3120-N32F-H7T1-SGRD-1A
                      Order Code4143149
                      Product Range3120-N Series
                      Technical Datasheet

                      Data Sheet

                      Product Range3120-N Series
                      Current Rating1A
                      No. of Poles2 Pole
                      Voltage Rating VDC50V
                      Voltage Rating VAC240V
                      Circuit Breaker MountingSnap In

                      Product Overview

                      3120-N32F-H7T1-SGRD-1A is a 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermobimetal. This type is ideally suited for overload protection of motors, pumps, transformers, and cables. After tripping, it can reliably, easily, and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. Functional extension options with add-on modules for low voltage release, auxiliary contact function, remote trip or fast magnetic trip. Typical application includes medical and laboratory equipment, apparatus and machine construction, professional tools, household and garden appliances, office machines, audio equipment, machine tools, household, hobby, and garden equipment, industrial equipment control, and medical technology.

                      • Snap-in, mounting cut-out 50.5 x 21.5mm mounting method, 2pole switching, 2pole thermally protected
                      • With power-on protection style
                      • Thermal trip cure, thermal trip cure, two push buttons actuator
                      • Green/red without illumination colour of push button/illumination, current rating is 1A
                      • Double pole thermal circuit breaker/switch combination
                      • Expandable functionality through appliance inlet module
                      • Suitable for use in medical equipment according to IEC/EN 60601
                      • Reduced mounting and wiring time, space saving design
                      • Reduced disposition and storage costs, increased overall reliability
                      • Ambient temperature range from -30 to 60°C

                      Technical Specifications

                      Product Range

                      3120-N Series

                      No. of Poles

                      2 Pole

                      Voltage Rating VAC

                      240V

                      Current Rating

                      1A

                      Voltage Rating VDC

                      50V

                      Circuit Breaker Mounting

                      Snap In

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Tunisia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85362090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.