Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No013.13.525.
Order Code1336215
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETTINGER
Manufacturer Part No013.13.525.
Order Code1336215
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBronze
Mounting Hole Dia1.1mm
Terminal PlatingTin
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 13.13.525 is a PCB stamped Solder Terminal made of phosphor bronze with tin-plated finish.
Applications
Industrial
Technical Specifications
Tab Size - Metric
-
Terminal Material
Bronze
Terminal Plating
Tin
SVHC
No SVHC (12-Jan-2017)
Tab Size - Imperial
-
Mounting Hole Dia
1.1mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01