Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Automation & Process Control
                                                                                                      3. Industrial Switches
                                                                                                      4. Limit Switches
                                                                                                      Print Page

                                                                                                      GP1-2131A-M

                                                                                                      Limit Switch, Hinge Lever, 3NC / 1NO, 4 A, 230 V, GP Series

                                                                                                      EUCHNER
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      EUCHNER GP1-2131A-M
                                                                                                      ManufacturerEUCHNER
                                                                                                      Manufacturer Part NoGP1-2131A-M
                                                                                                      Order Code8241619
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      EUCHNER
                                                                                                      ManufacturerEUCHNER
                                                                                                      Manufacturer Part NoGP1-2131A-M
                                                                                                      Order Code8241619
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Limit Switch ActuatorHinge Lever
                                                                                                      Contact Configuration3NC / 1NO
                                                                                                      Contact Current AC Max4A
                                                                                                      Contact Voltage AC Max230V
                                                                                                      Operating Force Max-
                                                                                                      Contact Current DC Max4A
                                                                                                      Contact Voltage DC Max24V

                                                                                                      Product Overview

                                                                                                      The GP series Safety Switch is used to protect personnel by monitoring and interrupting the safety circuit depending on the position of the machine guard. To meet current worldwide standards, safety interlock components cannot be easily bypassed. These switches have positive opening contacts and redundancy to guarantee that they fail to a safe state. It has a narrow plastic housing and variety of actuators makes this series ideal for today's installations. The standard aluminium profiles are often used for safety guards. These are becoming increasingly prevalent due to the ease of installation. EUCHNER GP safety switch has the 40mm width and can be secured flush to the barrier. The safety switches are safety-related machine control components in accordance with EN 954-1 and BGI 575. They are designed to safely interrupt the safety circuit or to prevent operation until any danger to the user has been eliminated. It can easily be changed to any 90° position for the approach direction.

                                                                                                      • Narrow plastic body housing
                                                                                                      • Rotatable actuator head with top and side entry
                                                                                                      • Actuator insertion funnel increases entry area
                                                                                                      • Wide selection of actuators with additional overtravel
                                                                                                      • Actuator overtravel minimizes end stop potential
                                                                                                      • Up to 4 contacts - NC positively driven safety contacts and annunciation contact
                                                                                                      • 3 Cable entries
                                                                                                      • Optional plug connector - Easy to install
                                                                                                      • AS-interface versions
                                                                                                      • Versions with LED's
                                                                                                      • Multiple contacts helps to achieve the highest level of safety
                                                                                                      • Narrow housing (40mm) - Perfect for extruded aluminium guarding (30mm mounting)
                                                                                                      • Pre-wired plug connector
                                                                                                      • Pass through actuator design cleans out foreign material lodged inside actuator head
                                                                                                      • Up to 4 positive break contacts
                                                                                                      • Reinforced thermoplastic housing
                                                                                                      • IP67 Environmental protection rating (oil and dust tight, water-resistant)
                                                                                                      • -20 to 80°C Ambient operating temperature range

                                                                                                      Applications

                                                                                                      Safety

                                                                                                      Technical Specifications

                                                                                                      Limit Switch Actuator

                                                                                                      Hinge Lever

                                                                                                      Contact Current AC Max

                                                                                                      4A

                                                                                                      Operating Force Max

                                                                                                      -

                                                                                                      Contact Voltage DC Max

                                                                                                      24V

                                                                                                      Contact Configuration

                                                                                                      3NC / 1NO

                                                                                                      Contact Voltage AC Max

                                                                                                      230V

                                                                                                      Contact Current DC Max

                                                                                                      4A

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      3 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:To be advised
                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.18
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.