Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Joystick Switches
                      5. Microswitch Joystick Switches
                      Print Page

                      KET 1234

                      Joystick, 2, 4 A, 230 V, 2 A, 24 V, 4 Position

                      EUCHNER KET 1234
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEUCHNER
                      Manufacturer Part NoKET 1234
                      Order Code8241295
                      Product RangeKET1234
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerEUCHNER
                      Manufacturer Part NoKET 1234
                      Order Code8241295
                      Product RangeKET1234
                      Technical Datasheet

                      Data Sheet

                      No. of Axes2
                      Contact Current AC Max4A
                      Contact Voltage AC Max230V
                      Contact Current DC Max2A
                      Contact Voltage DC Max24V
                      No. of Switch Positions4 Position
                      Switch TerminalsSolder
                      Lever Travel-
                      Handle StyleLever
                      Rotation Electrical Angle-
                      Product RangeKET1234
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The KET1234 series Industrial Joystick manually actuated motion control switches. They are used on equipment that requires operator control of one or more axis. Features such as multiple switches per direction, interlocks, pushbuttons, mounting plates and bellows offer our customers a wide variety of options. Joysticks are available that spring return to centre or stay in place, as well as analogue units that send a proportional signal to your equipment. Robust designs allow for use in harsh indoor and outdoor environments.

                      • Front panel installation
                      • Stay-put or spring return operation or combined
                      • One changeover contact with tab connector
                      • 1 to 8 Actuating directions and 4 switching elements
                      • Centre position switch

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Axes

                      2

                      Contact Voltage AC Max

                      230V

                      Contact Voltage DC Max

                      24V

                      Switch Terminals

                      Solder

                      Handle Style

                      Lever

                      Product Range

                      KET1234

                      Contact Current AC Max

                      4A

                      Contact Current DC Max

                      2A

                      No. of Switch Positions

                      4 Position

                      Lever Travel

                      -

                      Rotation Electrical Angle

                      -

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.12
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.