Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
4A
Operating Force Max
35N
Contact Current DC Max
4A
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
3NC / 1NO
Contact Voltage AC Max
230V
Product Range
-
Contact Voltage DC Max
230V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4