Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
12 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.566.610 |
5+ | Rs.532.990 |
10+ | Rs.505.920 |
20+ | Rs.474.430 |
50+ | Rs.451.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.566.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVATRON
Manufacturer Part NoRP1025
Order Code3375453
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric60mm
External Depth - Metric65mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.36"
External Depth - Imperial2.56"
SVHCTo Be Advised
Product Overview
- General purpose, ABS enclosure
- Waterproof, IP65 rated
- Flame retardant, rated to UL94 V-0
- Internal mounting pillars for PCB
- Sealing kit shaped - not split for better protection
- Supplied with fixings
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
40mm
External Depth - Metric
65mm
Body Colour
Grey
External Height - Imperial
1.57"
External Depth - Imperial
2.56"
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.36"
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065