Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEXACT
Manufacturer Part No05644
Order Code384069
Technical Datasheet
Drill Bit Size Imperial-
Effective Length-
Overall Length35mm
Product Range-
Technical Specifications
Drill Bit Size Imperial
-
Overall Length
35mm
Effective Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0