Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 183.20CPE
1 Product Found
Product Overview
The 183.20CPE is a sheathed angled half-round long Snipe-nose Pliers/Side Cutter for use with copper and hard steel wire.
- Narrow, finely serrated tips and 40° angled nose
- Ergonomic grips resistant to chemical agents
- Removable return spring
- Chromed finish
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
-
Cutting Edge Hardness
-
Overall Length
200mm
Cutting Capacity Max
3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2