Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part No893.213
Order Code9347127
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFACOM
Manufacturer Part No893.213
Order Code9347127
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tape Measure TypeManual
Measuring Range Max2m
Blade Width13mm
Case Colour-
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Applications
Test & Measurement, Industrial
Technical Specifications
Tape Measure Type
Manual
Blade Width
13mm
Product Range
TUK SGACK902S Keystone Coupler
Measuring Range Max
2m
Case Colour
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078