Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part NoCD.2
Order Code1648269
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part NoCD.2
Order Code1648269
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb20ft-lb to 100ft-lb
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial-
Overall Length330mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
-
Drive Size - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Torque Range ft-lb
20ft-lb to 100ft-lb
Drive Size - Metric
-
Overall Length
330mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.8