Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part NoS.19LA
Order Code1375380
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFACOM
Manufacturer Part NoS.19LA
Order Code1375380
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Socket TypeSquare Drive
AF Size - Metric19mm
AF Size - Imperial-
Drive Size - Imperial1/2"
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Socket Type
Square Drive
AF Size - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
AF Size - Metric
19mm
Drive Size - Imperial
1/2"
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6