Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part NoY.103B
Order Code4312089
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part NoY.103B
Order Code4312089
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Riveter TypeHand
Rivet Dia5mm
No. of Noses3
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Alternatives for Y.103B
2 Products Found
Product Overview
The Y.103B is a 5mm Hand Riveting Plier with aluminium construction, 3-nose pieces with keys, spring-loaded to open position, supports Aluminium rivets 3 to 5mm diameter and Steel rivets 3 to 4mm diameter.
- 250mm Length
- 595g Weight
Applications
Maintenance & Repair
Technical Specifications
Riveter Type
Hand
No. of Noses
3
SVHC
Boric acid (14-Jun-2023)
Rivet Dia
5mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58