Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No0461164281.
Order Code1421730
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
25,362 In Stock
3,920 more incoming. You can reserve stock now
25362 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.296.150 |
10+ | Rs.228.290 |
100+ | Rs.181.310 |
500+ | Rs.155.210 |
1000+ | Rs.152.110 |
2000+ | Rs.149.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.296.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0461164281.
Order Code1421730
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable Diameter6.3mm
Frequency Min200MHz
Frequency Max1GHz
Impedance230ohm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Cable Diameter
6.3mm
Frequency Max
1GHz
Product Range
TUK SGACK902S Keystone Coupler
Frequency Min
200MHz
Impedance
230ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 0461164281.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134