Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2508051027Y0.
Order Code1416491
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
12,110 In Stock
Need more?
12110 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.8.790 |
10+ | Rs.5.400 |
100+ | Rs.3.310 |
500+ | Rs.2.360 |
1000+ | Rs.2.090 |
2000+ | Rs.2.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.8.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2508051027Y0.
Order Code1416491
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance1kohm
DC Current Rating300mA
Product RangeTUK SGACK902S Keystone Coupler
DC Resistance Max0.45ohm
Impedance Tolerance 25%
Product Length2mm
Product Width0.9mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
300mA
DC Resistance Max
0.45ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
TUK SGACK902S Keystone Coupler
Impedance Tolerance
25%
Product Width
0.9mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 2508051027Y0.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046