Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. EMC / RFI Suppression
                      4. Ferrites & Ferrite Assortments
                      5. Ferrite
                      Print Page

                      2512065007Y3..

                      Ferrite Bead, 1206 [3216 Metric], 50 ohm, 3 A, 0.03 ohm, ± 25%

                      FAIR-RITE 2512065007Y3..
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFAIR-RITE
                      Manufacturer Part No2512065007Y3..
                      Order Code1612006
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerFAIR-RITE
                      Manufacturer Part No2512065007Y3..
                      Order Code1612006
                      Technical Datasheet

                      Data Sheet

                      Ferrite Bead Case / Package1206 [3216 Metric]
                      Impedance50ohm
                      DC Current Rating3A
                      DC Resistance Max0.03ohm
                      Impedance Tolerance 25%
                      Product Length3.2mm
                      Product Width1.1mm
                      Product Height1.6mm
                      Ferrite MountingSMD
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for 2512065007Y3..

                      1 Product Found

                      Technical Specifications

                      Ferrite Bead Case / Package

                      1206 [3216 Metric]

                      DC Current Rating

                      3A

                      Impedance Tolerance

                      25%

                      Product Width

                      1.1mm

                      Ferrite Mounting

                      SMD

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      Impedance

                      50ohm

                      DC Resistance Max

                      0.03ohm

                      Product Length

                      3.2mm

                      Product Height

                      1.6mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85051110
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.