Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.47.150 |
| 5+ | Rs.40.240 |
| 10+ | Rs.33.320 |
| 25+ | Rs.28.880 |
| 50+ | Rs.25.840 |
| 200+ | Rs.20.450 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.47.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5975000201
Order Code4695685
Technical Datasheet
Core TypeToroid
Core Size9.5mm x 4.75mm x 3.3mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade75
Effective Magnetic Path Length20.7mm
Ae Effective Cross Section Area7.2mm²
Inductance Factor Al2.2µH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
20.7mm
Inductance Factor Al
2.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
9.5mm x 4.75mm x 3.3mm
Core Material Grade
75
Ae Effective Cross Section Area
7.2mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001