Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVT573WM
Order Code3252644
Technical Datasheet
Logic Family / Base Number74LVT573
Latch TypeTransparent
IC Output Type-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Bits8bit
Logic IC Family74LVT
Logic IC Base Number74573
Qualification-
Product Range-
Alternatives for 74LVT573WM
1 Product Found
Technical Specifications
Logic Family / Base Number
74LVT573
IC Output Type
-
IC Case / Package
SOIC
Logic IC Family
74LVT
Qualification
-
Latch Type
Transparent
Logic Case Style
SOIC
No. of Bits
8bit
Logic IC Base Number
74573
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052