Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBZX55-C5V1
Order Code9844600
Product RangeBZX55 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX55-C5V1
Order Code9844600
Product RangeBZX55 Series
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product RangeBZX55 Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
DO-35
Operating Temperature Max
200°C
Product Range
BZX55 Series
SVHC
No SVHC (15-Jan-2018)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137