Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for CD4029BCN
1 Product Found
Technical Specifications
Logic Family / Base Number
CD4029
Count Maximum
-
IC Case / Package
DIP
Logic IC Base Number
4029
Counter Type
Binary
Logic Case Style
DIP
Logic IC Family
CD4000
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012