Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFKN08PN40S
Order Code1495128
Technical Datasheet
On State RMS Current800mA
Triac Case StyleTO-92
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current8A
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingThrough Hole
Product Range-
Technical Specifications
On State RMS Current
800mA
Gate Trigger Voltage Max
2V
Holding Current Max
15mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
Triac Case Style
TO-92
Peak Non Repetitive Surge Current
8A
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85413010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025